PXPPVC12TSFM08AFBIFB | |
---|---|
DigiKey Part Number | 708-PXPPVC12TSFM08AFBIFB-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC12TSFM08AFBIFB |
Description | CONN SPLIT M12 8POS F-M-M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 8/8 (2) Female Sockets/Male Pins (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 8 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | - | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.41000 | ¥359.41 |
10 | ¥329.83500 | ¥3,298.35 |
25 | ¥317.14680 | ¥7,928.67 |
50 | ¥306.57640 | ¥15,328.82 |
100 | ¥289.66190 | ¥28,966.19 |
250 | ¥281.20428 | ¥70,301.07 |