PXPPVC08RAF03ACL010PVC | ||
---|---|---|
DigiKey Part Number | 708-2289-ND | |
Manufacturer | ||
Manufacturer Product Number | PXPPVC08RAF03ACL010PVC | |
Description | CBL CIRC 3POS FEM TO WIRE 3.28' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 3.28' (1.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | PXPPVC08RAF03ACL010PVC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.59000 | ¥181.59 |
10 | ¥159.04000 | ¥1,590.40 |
25 | ¥152.16520 | ¥3,804.13 |
50 | ¥147.25600 | ¥7,362.80 |
100 | ¥142.34760 | ¥14,234.76 |
250 | ¥134.49372 | ¥33,623.43 |
500 | ¥130.56704 | ¥65,283.52 |