PXPPNP08FIM04ACL015PVC | ||
---|---|---|
DigiKey Part Number | 708-PXPPNP08FIM04ACL015PVC-ND | |
Manufacturer | ||
Manufacturer Product Number | PXPPNP08FIM04ACL015PVC | |
Description | CBL CIRC 4POS MALE TO WIRE 4.92' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 4.92' (1.50m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.31000 | ¥189.31 |
10 | ¥165.75500 | ¥1,657.55 |
25 | ¥158.59160 | ¥3,964.79 |
50 | ¥153.47540 | ¥7,673.77 |
100 | ¥148.35850 | ¥14,835.85 |
250 | ¥140.17328 | ¥35,043.32 |
500 | ¥136.08076 | ¥68,040.38 |