Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




PXP7010/03P/ST/0911 | |
|---|---|
DigiKey Part Number | 708-1678-ND |
Manufacturer | |
Manufacturer Product Number | PXP7010/03P/ST/0911 |
Description | CONN PLUG MALE 3POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7010/03P/ST/0911 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXP7010/03P/ST/0507 | Bulgin | 30 | 708-1676-ND | ¥267.95000 | Parametric Equivalent |
| PXP7010/03P/ST/0709 | Bulgin | 50 | 708-1677-ND | ¥267.95000 | Parametric Equivalent |
| PXP7010/03P/ST/1113 | Bulgin | 9 | 708-1679-ND | ¥267.95000 | Parametric Equivalent |
| PXP7010/03P/ST/1315 | Bulgin | 0 | 708-1638-ND | ¥267.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥267.95000 | ¥267.95 |
| 10 | ¥227.71400 | ¥2,277.14 |
| 25 | ¥213.45520 | ¥5,336.38 |
| 50 | ¥203.27160 | ¥10,163.58 |
| 100 | ¥193.57660 | ¥19,357.66 |
| 250 | ¥181.47248 | ¥45,368.12 |













