PXP7011/03S/ST/1315 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: ¥305.33000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: ¥254.38500
Datasheet

Parametric Equivalent


Bulgin
In Stock: 19
Unit Price: ¥305.33000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 9
Unit Price: ¥305.33000
Datasheet
3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP7011/03S/ST/1315

DigiKey Part Number
708-1647-ND
Manufacturer
Manufacturer Product Number
PXP7011/03S/ST/1315
Description
CONN RCPT FMALE 3P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PXP7011/03S/ST/1315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Nickel
Mfr
Color
Gray
Series
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
3 (2 Power + PE)
Current Rating (Amps)
25A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600V
Termination
Screw
Operating Temperature
-40°C ~ 120°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXP7011/03S/ST/0507Bulgin0708-1721-ND¥305.33000Parametric Equivalent
PXP7011/03S/ST/0709Bulgin0708-1722-ND¥254.38500Parametric Equivalent
PXP7011/03S/ST/0911Bulgin19708-1723-ND¥305.33000Parametric Equivalent
PXP7011/03S/ST/1113Bulgin9708-1724-ND¥305.33000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥305.33000¥305.33
10¥259.47100¥2,594.71
25¥243.23040¥6,080.76
50¥231.62780¥11,581.39
100¥220.58230¥22,058.23
250¥206.78928¥51,697.32
Manufacturers Standard Package