
PXP7012/03S/ST | |
|---|---|
DigiKey Part Number | 708-1655-ND |
Manufacturer | |
Manufacturer Product Number | PXP7012/03S/ST |
Description | CONN RCPT FMALE 3P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7012/03S/ST Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Contact Finish - Mating Nickel |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 (2 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 25A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥245.45000 | ¥245.45 |
| 10 | ¥208.57800 | ¥2,085.78 |
| 25 | ¥195.52240 | ¥4,888.06 |
| 50 | ¥186.19400 | ¥9,309.70 |
| 100 | ¥177.31290 | ¥17,731.29 |
| 250 | ¥166.22460 | ¥41,556.15 |
| 500 | ¥158.30278 | ¥79,151.39 |









