
PXP6010/02S/ST/0910 | |
|---|---|
DigiKey Part Number | PXP6010/02S/ST/0910-ND |
Manufacturer | |
Manufacturer Product Number | PXP6010/02S/ST/0910 |
Description | CONN RCPT FMALE 2P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP6010/02S/ST/0910 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut, UV Resistant |
Connector Type | Shielding |
Number of Positions 2 (Power) | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 277VAC/DC |
Termination Screw | Cable Opening 0.354" ~ 0.394" (9.00mm ~ 10.00mm) |
Fastening Type Push-Twist | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥168.87600 | ¥5,066.28 |








