2 (Power) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Power) Position Circular Connector Plug, Male Pins Screw
PXP6011/02P/ST/0507
PXP6011/02P/ST/0507

PXP6011/02P/ST/0507

DigiKey Part Number
708-1533-ND
Manufacturer
Manufacturer Product Number
PXP6011/02P/ST/0507
Description
CONN PLUG MALE 2POS NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
PXP6011/02P/ST/0507 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Nickel
Mfr
Color
Gray
Series
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
UV Resistant
Connector Type
Shielding
Number of Positions
2 (Power)
Current Rating (Amps)
16A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
277VAC/DC
Termination
Screw
Cable Opening
0.197" ~ 0.276" (5.00mm ~ 7.00mm)
Fastening Type
Push-Twist
Operating Temperature
-40°C ~ 120°C
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥229.16000¥229.16
10¥194.76700¥1,947.67
25¥182.56840¥4,564.21
50¥173.85680¥8,692.84
100¥165.56450¥16,556.45
250¥155.20996¥38,802.49
500¥147.81278¥73,906.39
Manufacturers Standard Package