PXP4040/B/2M00 | ||
---|---|---|
DigiKey Part Number | 708-2058-ND | |
Manufacturer | ||
Manufacturer Product Number | PXP4040/B/2M00 | |
Description | CBL USB2.0 A PLG-MCR B PL W/COUP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Micro B Male (Circular Coupling) 6.56' (2.00m) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | PXP4040/B/2M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male (Circular Coupling) | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP66/IP68/IP69K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.97000 | ¥238.97 |
10 | ¥209.27300 | ¥2,092.73 |
25 | ¥200.22920 | ¥5,005.73 |
50 | ¥193.77020 | ¥9,688.51 |
100 | ¥187.31190 | ¥18,731.19 |
250 | ¥176.97744 | ¥44,244.36 |