PXMBNI05FPM04AFL001 | |
---|---|
DigiKey Part Number | 708-2122-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI05FPM04AFL001 |
Description | CONN RCPT MALE 4P WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M5-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.40000 | ¥188.40 |
10 | ¥164.95000 | ¥1,649.50 |
25 | ¥157.81960 | ¥3,945.49 |
50 | ¥152.72840 | ¥7,636.42 |
100 | ¥147.63770 | ¥14,763.77 |
250 | ¥139.49192 | ¥34,872.98 |
500 | ¥135.41910 | ¥67,709.55 |