PXEB5400MM4550 | ||
---|---|---|
DigiKey Part Number | 708-PXEB5400MM4550-ND | |
Manufacturer | ||
Manufacturer Product Number | PXEB5400MM4550 | |
Description | CONN PLUG 4CH OM1/OM3 4.5-5MM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Plug Connector 4-Plex 125µm Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PXEB5400MM4550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug | |
Simplex/Duplex | 4-Plex | |
Mode | Multimode OM1, OM3 | |
Fiber Core Diameter | 50µm/62.5µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 4.5mm ~ 5.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 80°C | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥3,989.25200 | ¥19,946.26 |