PXEB5082 | ||
---|---|---|
DigiKey Part Number | 708-PXEB5082-ND | |
Manufacturer | ||
Manufacturer Product Number | PXEB5082 | |
Description | DUST CAP FOR FLNG MNT CONN 5000 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For 5000 Series Receptacle | |
Datasheet | Datasheet | |
EDA/CAD Models | PXEB5082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 5000 Series Receptacle | |
Specifications | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -50°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.87000 | ¥132.87 |
10 | ¥117.79300 | ¥1,177.93 |
25 | ¥113.26120 | ¥2,831.53 |
50 | ¥108.72940 | ¥5,436.47 |
100 | ¥102.68930 | ¥10,268.93 |
250 | ¥93.62856 | ¥23,407.14 |
500 | ¥87.58820 | ¥43,794.10 |
1,000 | ¥80.33945 | ¥80,339.45 |