Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
1st Connector | Plug, 6 Position, Circular Threaded Housing | |
2nd Connector | Plug, 4 Position | |
Length | 13.12' (4.00m) | |
Color | Black | |
Transfer Rate | - | |
Shielding | - | |
Features | Industrial Environments - IP68 |