PX0777/07 | |
---|---|
DigiKey Part Number | PX0777/07-ND |
Manufacturer | |
Manufacturer Product Number | PX0777/07 |
Description | CONN TERM STRIP BUCCANEER INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circuit Eurostyle Terminal Strip Connector |
Datasheet | Datasheet |
EDA/CAD Models | PX0777/07 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 16A | |
Voltage Rating | 250V | |
Wire Gauge | RG58/C, URM43, URM76 | |
Top Termination | - | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | Circular Threaded Coupling, Industrial Environments (IP68) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥125.49140 | ¥6,274.57 |