
PX0709/S/03 | |
|---|---|
DigiKey Part Number | PX0709/S/03-ND |
Manufacturer | |
Manufacturer Product Number | PX0709/S/03 |
Description | CONN RCPT FMALE 3P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 12A |
Mounting Type Panel Mount | Voltage Rating 277VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 70°C |
Termination Screw | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥137.80120 | ¥6,890.06 |




















