PX0595/15/63 | ||
---|---|---|
DigiKey Part Number | 708-2634-ND | |
Manufacturer | ||
Manufacturer Product Number | PX0595/15/63 | |
Description | PWR ENT RCPT IEC320-C16 PANEL QC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C16 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.40mm x 19.80mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.34000 | ¥32.34 |
10 | ¥29.36500 | ¥293.65 |
25 | ¥27.81000 | ¥695.25 |
50 | ¥27.16300 | ¥1,358.15 |
100 | ¥25.86930 | ¥2,586.93 |
250 | ¥22.63548 | ¥5,658.87 |
500 | ¥21.98890 | ¥10,994.45 |
1,000 | ¥18.75524 | ¥18,755.24 |
2,500 | ¥17.46178 | ¥43,654.45 |