Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
PX0580/PC/12132
PX0580/PC/12132
Bulgin IEC Connectors Available at Digi-Key

PX0580/PC/12132

DigiKey Part Number
708-1920-ND
Manufacturer
Manufacturer Product Number
PX0580/PC/12132
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
Bulgin
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Terminating Cover
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 30.25mm x 22.48mm
Connector Type
Receptacle, Male Blades
Panel Thickness
0.126" (3.20mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CSA, ENEC, UL, VDE
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 619
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.