



PX0105S08ABK | |
|---|---|
DigiKey Part Number | 708-PX0105S08ABK-ND |
Manufacturer | |
Manufacturer Product Number | PX0105S08ABK |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0105S08ABK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Female Socket, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥37.04775 | ¥7,409.55 |






