PPCFGG1B08CLAD | |
---|---|
DigiKey Part Number | 708-PPCFGG1B08CLAD-ND |
Manufacturer | |
Manufacturer Product Number | PPCFGG1B08CLAD |
Description | CONN 1X PLUG SLDR 8POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PPCFGG1B08CLAD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | 0.209" ~ 0.236" (5.30mm ~ 6.00mm) | |
Operating Temperature | -50°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.03000 | ¥340.03 |
10 | ¥297.79400 | ¥2,977.94 |
25 | ¥284.92360 | ¥7,123.09 |
50 | ¥275.73220 | ¥13,786.61 |
100 | ¥266.54110 | ¥26,654.11 |
250 | ¥251.83520 | ¥62,958.80 |