PF0016/30/63 | ||
---|---|---|
DigiKey Part Number | PF0016/30/63-ND | |
Manufacturer | ||
Manufacturer Product Number | PF0016/30/63 | |
Description | PWR ENT MOD RCPT IEC320-C18 PNL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Drawer Included | |
Panel Cutout Dimensions | Rectangular - 27.30mm x 31.12mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.73000 | ¥50.73 |
10 | ¥45.88200 | ¥458.82 |
25 | ¥43.34200 | ¥1,083.55 |
50 | ¥42.28640 | ¥2,114.32 |
100 | ¥40.17160 | ¥4,017.16 |
250 | ¥35.94348 | ¥8,985.87 |
500 | ¥33.82908 | ¥16,914.54 |
1,000 | ¥29.60044 | ¥29,600.44 |
2,500 | ¥28.12043 | ¥70,301.07 |