Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Bulgin IEC Connectors Available at Digi-Key

PF0011/20/28

DigiKey Part Number
PF0011/20/28-ND
Manufacturer
Manufacturer Product Number
PF0011/20/28
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
Bulgin
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Solder
Part Status
Active
Fuse Holder, Drawer
Drawer Included
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 27.30mm x 31.12mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.079" (2.00mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CSA, ENEC, UL, VDE
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.96000¥59.96
10¥50.96000¥509.60
25¥47.76400¥1,194.10
50¥45.48160¥2,274.08
100¥43.31000¥4,331.00
250¥40.59908¥10,149.77
500¥38.66256¥19,331.28
1,000¥36.81885¥36,818.85
Manufacturers Standard Package