C6053ALBR31197W | ||
---|---|---|
DigiKey Part Number | 708-2461-ND | |
Manufacturer | ||
Manufacturer Product Number | C6053ALBR31197W | |
Description | SWITCH ROCKER DPST 20A 277V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In | |
Datasheet | Datasheet | |
EDA/CAD Models | C6053ALBR31197W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 277 V | |
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 250 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | Splash Proof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 22.20mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.71000 | ¥74.71 |
10 | ¥67.09500 | ¥670.95 |
25 | ¥64.00000 | ¥1,600.00 |
50 | ¥61.24820 | ¥3,062.41 |
100 | ¥58.84050 | ¥5,884.05 |
250 | ¥55.74344 | ¥13,935.86 |
500 | ¥51.61414 | ¥25,807.07 |
1,000 | ¥49.20551 | ¥49,205.51 |