BEA01SGG0 | |
---|---|
DigiKey Part Number | BEA01SGG0-ND |
Manufacturer | |
Manufacturer Product Number | BEA01SGG0 |
Description | BOX ABS GRAY 3.157"L X 2.866"W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Gray Cover/Door Cover Included 3.157" L x 2.866" W (80.20mm x 72.80mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.157" L x 2.866" W (80.20mm x 72.80mm) | |
Height | 2.087" (53.00mm) | |
Area (L x W) | 9.05in² (58.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Gray Cover/Door | |
Thickness | - | |
Features | Knockouts, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥139.66980 | ¥13,966.98 |