


RM-14225 | |
|---|---|
DigiKey Part Number | 377-1395-ND |
Manufacturer | |
Manufacturer Product Number | RM-14225 |
Description | CHASSIS 22X17X10.500" NATURAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 22.000" L x 17.000" W x 10.500" H (558.80mm x 431.80mm x 266.70mm) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bud Industries | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Vented |
Type Chassis, Open | Shipping Info Shipped from DigiKey |
Size / Dimension 22.000" L x 17.000" W x 10.500" H (558.80mm x 431.80mm x 266.70mm) | Weight 8.8 lbs (4 kg) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,557.19000 | ¥1,557.19 |









