Metal, Aluminum Cover 21.875" L x 16.790" W x 0.437" H (555.63mm x 426.47mm x 11.10mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Cover 21.875" L x 16.790" W x 0.437" H (555.63mm x 426.47mm x 11.10mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

TBC-14263

DigiKey Part Number
377-1397-ND
Manufacturer
Manufacturer Product Number
TBC-14263
Description
COVER 21.875X16.790X0.437" NAT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Cover 21.875" L x 16.790" W x 0.437" H (555.63mm x 426.47mm x 11.10mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Bud Industries
Material
Metal, Aluminum
Packaging
Bulk
For Use With/Related Products
Chassis
Part Status
Active
Ventilation
Vented
Type
Cover
Shipping Info
Shipped from DigiKey
Size / Dimension
21.875" L x 16.790" W x 0.437" H (555.63mm x 426.47mm x 11.10mm)
Weight
1.3 lbs (589.7 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥393.22000¥393.22
10¥328.64100¥3,286.41
25¥321.84760¥8,046.19
Manufacturers Standard Package