


C-14245 | |
|---|---|
DigiKey Part Number | 377-1972-ND |
Manufacturer | |
Manufacturer Product Number | C-14245 |
Description | CHASSIS 16.812X9.531X0.468" NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Panel 16.812" L x 9.531" W x 0.468" H (427.02mm x 242.09mm x 11.89mm) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bud Industries | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products Chassis |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Panel | Shipping Info Shipped from DigiKey |
Size / Dimension 16.812" L x 9.531" W x 0.468" H (427.02mm x 242.09mm x 11.89mm) | Weight 1.8 lbs (816.5 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥307.11000 | ¥307.11 |
| 10 | ¥256.88500 | ¥2,568.85 |
| 25 | ¥231.05280 | ¥5,776.32 |
| 50 | ¥227.22600 | ¥11,361.30 |





