PTR-28490 | |
---|---|
DigiKey Part Number | 377-PTR-28490-ND |
Manufacturer | |
Manufacturer Product Number | PTR-28490 |
Description | BOX ABS LGT GRY 12.14"LX11.81"W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray Cover Included, Hinged Door 12.140" L x 11.810" W (308.36mm x 299.97mm) X 6.300" (160.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.140" L x 11.810" W (308.36mm x 299.97mm) | |
Height | 6.300" (160.02mm) | |
Area (L x W) | 143in² (923cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.61000 | ¥285.61 |