Box Plastic, ABS Light Gray Cover Included, Hinged Door 14.110" L x 9.840" W (358.39mm x 249.94mm) X 6.300" (160.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Light Gray Cover Included, Hinged Door 14.110" L x 9.840" W (358.39mm x 249.94mm) X 6.300" (160.02mm)
PTR-28489

PTR-28489

DigiKey Part Number
377-PTR-28489-ND
Manufacturer
Manufacturer Product Number
PTR-28489
Description
BOX ABS LGT GRY 14.11"L X 9.84"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Light Gray Cover Included, Hinged Door 14.110" L x 9.840" W (358.39mm x 249.94mm) X 6.300" (160.02mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
139in² (897cm²)
Mfr
Design
Cover Included, Hinged Door
Series
Material
Packaging
Box
Color
Light Gray
Part Status
Active
Thickness
0.098" (2.50mm)
Container Type
Box
Ratings
Size / Dimension
14.110" L x 9.840" W (358.39mm x 249.94mm)
Material Flammability Rating
UL94 HB
Height
6.300" (160.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Factory Stock: 190
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥299.03000¥299.03
Manufacturers Standard Package