


PTR-28482 | |
|---|---|
DigiKey Part Number | 377-PTR-28482-ND |
Manufacturer | |
Manufacturer Product Number | PTR-28482 |
Description | BOX ABS LGT GRY 6.24"L X 5.91"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray Cover Included, Hinged Door 6.240" L x 5.910" W (158.50mm x 150.11mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
Category | Area (L x W) 36.8in² (238cm²) |
Mfr | Design Cover Included, Hinged Door |
Series | Material |
Packaging Box | Color Light Gray |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Ratings |
Size / Dimension 6.240" L x 5.910" W (158.50mm x 150.11mm) | Material Flammability Rating UL94 HB |
Height 4.720" (119.89mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.91000 | ¥111.91 |








