PTK-18426-C | |
---|---|
DigiKey Part Number | 377-2766-ND |
Manufacturer | |
Manufacturer Product Number | PTK-18426-C |
Description | BOX PC GRAY 9.84"L X 3.15"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate (PC) Gray Cover Included 9.843" L x 3.150" W (250.00mm x 80.00mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.843" L x 3.150" W (250.00mm x 80.00mm) | |
Height | 2.760" (70.10mm) | |
Area (L x W) | 31.0in² (200cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.75000 | ¥148.75 |
10 | ¥124.10300 | ¥1,241.03 |
25 | ¥104.65760 | ¥2,616.44 |