Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.543" (90.00mm)

PN-1339-C

DigiKey Part Number
PN-1339-C-ND
Manufacturer
Manufacturer Product Number
PN-1339-C
Description
BOX PLASTIC 6.3"L X 6.3"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Bulk
Thickness
0.120" (3.05mm)
Part Status
Active
Features
Card Guides, PCB Supports
Container Type
Box
Ratings
Size / Dimension
6.300" L x 6.300" W (160.02mm x 160.02mm)
Material Flammability Rating
UL94 HB
Height
3.543" (90.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
39.7in² (256cm²)
Weight
0.85 lb (385.55 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 2,099
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥239.94000¥239.94
10¥200.54400¥2,005.44
100¥185.77160¥18,577.16
Manufacturers Standard Package
Alternate Color
BOX PLASTIC GRAY 6.3"L X 6.3"W
In-Stock: 0
Unit Price: ¥239.94000