Metal, Aluminum Panel, Inner 5.870" L x 5.870" W x 0.062" H (149.10mm x 149.10mm x 1.57mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Panel, Inner 5.870" L x 5.870" W x 0.062" H (149.10mm x 149.10mm x 1.57mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

PNX-91438

DigiKey Part Number
PNX-91438-ND
Manufacturer
Manufacturer Product Number
PNX-91438
Description
PANEL ALUM 5.87X5.87X0.06"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 5.870" L x 5.870" W x 0.062" H (149.10mm x 149.10mm x 1.57mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Bud Industries
For Use With/Related Products
PN Series
Series
Size / Dimension
5.870" L x 5.870" W x 0.062" H (149.10mm x 149.10mm x 1.57mm)
Packaging
Bulk
Color
Natural
Part Status
Active
Material
Metal, Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.44000¥86.44
10¥72.19300¥721.93
100¥65.06900¥6,506.90
250¥61.15080¥15,287.70
Manufacturers Standard Package