


PN-1325-MB | |
|---|---|
DigiKey Part Number | 377-1885-ND |
Manufacturer | |
Manufacturer Product Number | PN-1325-MB |
Description | BOX PLASTIC GRAY 8.74"L X 5.75"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 8.740" L x 5.748" W (222.00mm x 146.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 8.740" L x 5.748" W (222.00mm x 146.00mm) | Material Flammability Rating UL94 HB |
Height 2.165" (55.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 50.2in² (324cm²) | Weight 1 lb (453.59 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥258.74000 | ¥258.74 |
| 10 | ¥215.76400 | ¥2,157.64 |
| 100 | ¥201.43900 | ¥20,143.90 |











