Metal, Aluminum Panel, Inner 8.270" L x 5.270" W x 0.062" H (210.06mm x 133.86mm x 1.57mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Panel, Inner 8.270" L x 5.270" W x 0.062" H (210.06mm x 133.86mm x 1.57mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

PNX-91425

DigiKey Part Number
PNX-91425-ND
Manufacturer
Manufacturer Product Number
PNX-91425
Description
PANEL ALUM 8.27X5.27X0.06"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 8.270" L x 5.270" W x 0.062" H (210.06mm x 133.86mm x 1.57mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Bud Industries
For Use With/Related Products
PN Series
Series
Size / Dimension
8.270" L x 5.270" W x 0.062" H (210.06mm x 133.86mm x 1.57mm)
Packaging
Bulk
Color
Natural
Part Status
Active
Material
Metal, Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.79000¥98.79
10¥82.64200¥826.42
100¥74.56810¥7,456.81
250¥70.05604¥17,514.01
Manufacturers Standard Package