

PN-1323-MOD | |
|---|---|
DigiKey Part Number | PN-1323-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PN-1323-MOD |
Description | BOX PLASTIC GRAY 4.53"L X 3.54"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.528" L x 3.543" W (115.01mm x 89.99mm) | Shipping Info Shipped from DigiKey |
Height 2.165" (55.00mm) | Weight 0.344 lb (156.04 g) |
Area (L x W) 16.0in² (103cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.15000 | ¥160.15 |
| 5 | ¥136.92400 | ¥684.62 |
| 10 | ¥127.98100 | ¥1,279.81 |
| 25 | ¥117.05440 | ¥2,926.36 |
| 50 | ¥109.40560 | ¥5,470.28 |











