PIX-11772 | ||
---|---|---|
DigiKey Part Number | 377-2147-ND | |
Manufacturer | ||
Manufacturer Product Number | PIX-11772 | |
Description | STEEL INTERNAL PANEL - PIP SERIE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Panel, Inner 5.827" L x 5.827" W x 0.063" H (148.00mm x 148.00mm x 1.60mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PIP Series | |
Size / Dimension | 5.827" L x 5.827" W x 0.063" H (148.00mm x 148.00mm x 1.60mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.50000 | ¥42.50 |
10 | ¥35.70100 | ¥357.01 |
100 | ¥32.30070 | ¥3,230.07 |
250 | ¥30.28172 | ¥7,570.43 |