PIP-11766-C | ||
---|---|---|
DigiKey Part Number | 377-2127-ND | |
Manufacturer | ||
Manufacturer Product Number | PIP-11766-C | |
Description | BOX PLASTIC 5.12"L X 5.12"W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 5.118" L x 5.118" W (130.00mm x 130.00mm) X 1.378" (35.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 5.118" W (130.00mm x 130.00mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 26.2in² (169cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.13 lb (58.97 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.45000 | ¥116.45 |
10 | ¥97.32700 | ¥973.27 |
25 | ¥81.81400 | ¥2,045.35 |