PB-1579-TF | ||
---|---|---|
DigiKey Part Number | PB-1579-TF-ND | |
Manufacturer | ||
Manufacturer Product Number | PB-1579-TF | |
Description | BOX ABS BLK 1.5"L X 1.25"W 10PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 1.500" L x 1.250" W (38.10mm x 31.75mm) X 0.800" (20.32mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 1.500" L x 1.250" W (38.10mm x 31.75mm) | |
Height | 0.800" (20.32mm) | |
Area (L x W) | 1.88in² (12.1cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key, Qty 1 = 10 Pieces | |
Weight | 0.2 lb (90.72 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥99.45200 | ¥994.52 |