NBX-32936 | ||
---|---|---|
DigiKey Part Number | 377-2832-ND | |
Manufacturer | ||
Manufacturer Product Number | NBX-32936 | |
Description | PANEL METAL 18.22X14.25X.06" NBX | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Panel, Inner 18.220" L x 14.250" W x 0.060" H (462.79mm x 361.95mm x 1.52mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 18.220" L x 14.250" W x 0.060" H (462.79mm x 361.95mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.96000 | ¥362.96 |
10 | ¥303.03100 | ¥3,030.31 |
100 | ¥272.85650 | ¥27,285.65 |
250 | ¥268.28660 | ¥67,071.65 |