NBX-32936-PL | ||
---|---|---|
DigiKey Part Number | 377-2833-ND | |
Manufacturer | ||
Manufacturer Product Number | NBX-32936-PL | |
Description | PANEL PLASTIC 18.22X14.25X.17" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Plastic, ABS Panel, Inner 18.220" L x 14.250" W x 0.170" H (462.79mm x 361.95mm x 4.32mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 18.220" L x 14.250" W x 0.170" H (462.79mm x 361.95mm x 4.32mm) | |
Color | Natural | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.61000 | ¥336.61 |
10 | ¥280.93100 | ¥2,809.31 |
100 | ¥252.88110 | ¥25,288.11 |
250 | ¥249.16124 | ¥62,290.31 |