NBX-32908-PL | ||
---|---|---|
DigiKey Part Number | NBX-32908-PL-ND | |
Manufacturer | ||
Manufacturer Product Number | NBX-32908-PL | |
Description | PANEL PLASTIC 9.25X2.68X.14" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Plastic, ABS Panel, Inner 9.250" L x 2.680" W x 0.140" H (234.95mm x 68.07mm x 3.56mm) Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 9.250" L x 2.680" W x 0.140" H (234.95mm x 68.07mm x 3.56mm) | |
Color | Natural | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |