Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBX-32906

DigiKey Part Number
NBX-32906-ND
Manufacturer
Manufacturer Product Number
NBX-32906
Description
PANEL METAL 6.52X2.68X.06" - NBX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 6.520" L x 2.680" W x 0.060" H (165.61mm x 68.07mm x 1.52mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Bud Industries
For Use With/Related Products
NBF Series
Series
Size / Dimension
6.520" L x 2.680" W x 0.060" H (165.61mm x 68.07mm x 1.52mm)
Packaging
Bulk
Color
Natural
Part Status
Active
Material
Metal, Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.05000¥48.05
Manufacturers Standard Package