Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 7.870" L x 3.930" W (199.90mm x 99.82mm) X 2.750" (69.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 7.870" L x 3.930" W (199.90mm x 99.82mm) X 2.750" (69.85mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBF-32106

DigiKey Part Number
377-1774-ND
Manufacturer
Manufacturer Product Number
NBF-32106
Description
BOX ABS/PC GRAY 7.87"L X 3.93"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 7.870" L x 3.930" W (199.90mm x 99.82mm) X 2.750" (69.85mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.115" (2.92mm)
Part Status
Active
Features
PCB Supports, Non-Metallic Hinges
Container Type
Box
Ratings
Size / Dimension
7.870" L x 3.930" W (199.90mm x 99.82mm)
Material Flammability Rating
UL94 5VA
Height
2.750" (69.85mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
30.8in² (199cm²)
Weight
0.8 lb (362.87 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 535
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.54000¥200.54
Manufacturers Standard Package