



NBF-32006 | |
|---|---|
DigiKey Part Number | 377-1763-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32006 |
Description | BOX ABS GRAY 7.87"L X 3.93"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 7.870" L x 3.930" W (199.90mm x 99.82mm) X 2.750" (69.85mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.115" (2.92mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 7.870" L x 3.930" W (199.90mm x 99.82mm) | Material Flammability Rating UL94 HB |
Height 2.750" (69.85mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 30.8in² (199cm²) | Weight 0.8 lb (362.87 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.79000 | ¥125.79 |
| 25 | ¥122.54280 | ¥3,063.57 |











