Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides)

590

DigiKey Part Number
1528-590-ND
Manufacturer
Manufacturer Product Number
590
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Plated Through Hole (PTH)
Manufacturer
Adafruit Industries LLC
Circuit Pattern
5 Hole Pad (Both Sides)
Series
Hole Diameter
0.047" (1.19mm)
Packaging
Bulk
Size / Dimension
6.18" L x 2.01" W (157.0mm x 51.0mm)
Part Status
Active
Board Thickness
0.063" (1.60mm)
Proto Board Type
Breadboard, General Purpose
Material
FR4 Epoxy Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥164.99000¥164.99
Manufacturers Standard Package