NBF-32410 | ||
---|---|---|
DigiKey Part Number | NBF-32410-ND | |
Manufacturer | ||
Manufacturer Product Number | NBF-32410 | |
Description | BOX ABS/PBT 5.9"L X 5.9"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS/PBT Blend Gray, Clear Cover/Door Hinged Door, Lid 5.900" L x 5.900" W (149.86mm x 149.86mm) X 3.540" (89.92mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.900" L x 5.900" W (149.86mm x 149.86mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 34.8in² (225cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.115" (2.92mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.8 lb (362.87 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.20000 | ¥214.20 |
25 | ¥190.19320 | ¥4,754.83 |