


HP-3645 | |
|---|---|
DigiKey Part Number | 377-1645-ND |
Manufacturer | |
Manufacturer Product Number | HP-3645 |
Description | IR PANEL FOR HP SERIES |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, End 2.415" L x 0.905" W (61.34mm x 22.99mm) Infra-Red |
Datasheet | Datasheet |
Category | Type Panel, End |
Manufacturer Bud Industries | For Use With/Related Products HP Series |
Series | Size / Dimension 2.415" L x 0.905" W (61.34mm x 22.99mm) |
Packaging Bulk | Color Infra-Red |
Part Status Active | Material Plastic, Non Specified |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥3.35700 | ¥33.57 |






