Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 3.622" L x 2.618" W (92.00mm x 66.50mm) X 1.089" (27.66mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 3.622" L x 2.618" W (92.00mm x 66.50mm) X 1.089" (27.66mm)
HP-3661-B
HP-3661-B

HP-3661-B

DigiKey Part Number
377-1656-ND
Manufacturer
Manufacturer Product Number
HP-3661-B
Description
BOX ABS BLACK 3.62"L X 2.62"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 3.622" L x 2.618" W (92.00mm x 66.50mm) X 1.089" (27.66mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides and End Panel(s)
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.120" (3.05mm)
Part Status
Active
Features
Battery Door, PCB Supports
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
3.622" L x 2.618" W (92.00mm x 66.50mm)
Shipping Info
Shipped from DigiKey
Height
1.089" (27.66mm)
Weight
0.09 lb (40.82 g)
Area (L x W)
9.48in² (61.2cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Factory Stock: 498
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.13000¥33.13
10¥27.97800¥279.78
Manufacturers Standard Package