



HP-3650-B | |
|---|---|
DigiKey Part Number | 377-1650-ND |
Manufacturer | |
Manufacturer Product Number | HP-3650-B |
Description | BOX ABS BLACK 2.65"L X 2.61"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 2.647" L x 2.607" W (67.23mm x 66.22mm) X 1.098" (27.89mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.115" (2.92mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.647" L x 2.607" W (67.23mm x 66.22mm) | Shipping Info Shipped from DigiKey |
Height 1.098" (27.89mm) | Weight 0.08 lb (36.29 g) |
Area (L x W) 6.90in² (44.5cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.38000 | ¥22.38 |
| 10 | ¥19.02500 | ¥190.25 |



