Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

HH-3610-BCB

DigiKey Part Number
377-1556-ND
Manufacturer
Manufacturer Product Number
HH-3610-BCB
Description
BOX ABS BLACK 6.694"L X 4.415"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 6.694" L x 4.415" W (170.03mm x 112.14mm) X 1.378" (35.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Black
Packaging
Box
Thickness
0.087" (2.20mm)
Part Status
Active
Features
Battery Compartment, 9V and AA, PCB Supports
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
6.694" L x 4.415" W (170.03mm x 112.14mm)
Shipping Info
Shipped from DigiKey
Height
1.378" (35.00mm)
Weight
0.2 lb (90.72 g)
Area (L x W)
29.6in² (191cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 930
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.63000¥88.63
Manufacturers Standard Package